The Best Solution TBS Spiral Cable TB45 FLEX, 1.2 m, 4 Core, 0.25mm², Black Polyurethane 70 °C
- RS Stock No.:
- 283-6009
- Distrelec Article No.:
- 301-80-800
- Mfr. Part No.:
- SP-DSR-113
- Manufacturer:
- The Best Solution TBS
Subtotal (1 unit)*
€20.80
(exc. VAT)
€25.58
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.80 |
*price indicative
- RS Stock No.:
- 283-6009
- Distrelec Article No.:
- 301-80-800
- Mfr. Part No.:
- SP-DSR-113
- Manufacturer:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 1.2m | |
| Coiled Length | 300mm | |
| Outside Diameter | 4.5mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, ISO14572, Regulation-118 | |
| Cable CSA | 0.25mm² | |
| Series | TB45 FLEX | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 32 | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 1.2m | ||
Coiled Length 300mm | ||
Outside Diameter 4.5mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, ISO14572, Regulation-118 | ||
Cable CSA 0.25mm² | ||
Series TB45 FLEX | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 32 | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality product and features a flame retardant cable type LiF12Y11Y 4x0.25 mm² REG-118 with an overall sheath of PUR HFFR, making it suitable for various applications.
Conductor insulation MADE of TPE-E for added durability
Cable stranding consisting of 32x0.10 mm bare copper wires for reliable performance
Temperature range of -25degreeC to +70degreeC for versatility in different environments
Customized product specifically manufactured upon order for tailored solutions
Offer is non-committal with a fixed price for up to 6 weeks for flexibility
Related links
- The Best Solution TBS Spiral Cable TB45 FLEX 8 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 25 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 3 Core Grey Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 9 Core Grey, Glossy Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 8 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 8 Core Black Polyurethane 70 °C
