The Best Solution TBS Spiral Cable TB45 FLEX, 1.2 m, 3 Core, 0.25mm², Grey Polyurethane 70 °C
- RS Stock No.:
- 283-6030
- Distrelec Article No.:
- 155-57-024
- Mfr. Part No.:
- SP-DSR-007
- Manufacturer:
- The Best Solution TBS
Subtotal (1 unit)*
€13.90
(exc. VAT)
€17.10
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.90 |
*price indicative
- RS Stock No.:
- 283-6030
- Distrelec Article No.:
- 155-57-024
- Mfr. Part No.:
- SP-DSR-007
- Manufacturer:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Grey | |
| Cable Length | 1.2m | |
| Coiled Length | 300mm | |
| Outside Diameter | 4.3mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.25mm² | |
| Number of Strands | 32 | |
| Series | TB45 FLEX | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 3 | ||
Jacket Colour Grey | ||
Cable Length 1.2m | ||
Coiled Length 300mm | ||
Outside Diameter 4.3mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Cable CSA 0.25mm² | ||
Number of Strands 32 | ||
Series TB45 FLEX | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- IT
The Spiral Cable is designed for use in machines, lifting platforms and input equipment, this cable offers unparalleled durability and reliability. Resistant to oil, gasoline and atmospheric influences, it ensures consistent performance even in harsh conditions.
RoHS compliant
Highly flexible
Related links
- The Best Solution TBS Spiral Cable TB45 FLEX 9 Core Grey, Glossy Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 8 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 25 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 8 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 8 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
