TBS de Buck B.V. Spiral Cable 0.14 mm² 8 Core Multicore Mains Power Cable, Black Polyurethane PUR, 2m
- RS Stock No.:
- 283-6021
- Distrelec Article No.:
- 302-22-137
- Mfr. Part No.:
- SP-DSR-179
- Manufacturer:
- The Best Solution
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6021
- Distrelec Article No.:
- 302-22-137
- Mfr. Part No.:
- SP-DSR-179
- Manufacturer:
- The Best Solution
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 8 | |
| Sheath Colour | Black | |
| Length | 2m | |
| Armoured | No | |
| Cable Type | Spiral Cable | |
| Sheath Material | Polyurethane PUR | |
| Select all | ||
|---|---|---|
Brand The Best Solution | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 8 | ||
Sheath Colour Black | ||
Length 2m | ||
Armoured No | ||
Cable Type Spiral Cable | ||
Sheath Material Polyurethane PUR | ||
- COO (Country of Origin):
- NL
The coiled cable, with a length of 2000 mm and a diameter of 5.4 mm, is a high-quality customized product manufactured It is designed for specific applications that require flexibility and durability, making it a reliable choice for various industries.
Coiled cable suitable for customized applications
Made of high-quality materials for durability
Flexible design for easy installation and use
TPE-E conductor insulation for safety and performance
Overall sheath made of PUR for added protection
Temperature range from -25 degreeC to +70 degreeC for versatile use
Made of high-quality materials for durability
Flexible design for easy installation and use
TPE-E conductor insulation for safety and performance
Overall sheath made of PUR for added protection
Temperature range from -25 degreeC to +70 degreeC for versatile use
Related links
- Lapp Spiral Cable 0.25 mm² 5 Core Multicore Mains Power Cable 2m
- The Best Solution TBS Spiral Cable TB28 FLEX 8 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX 16 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 12 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB17 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX 12 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX 18 Core Black Polyurethane 70 °C