Lapp Spiral Cable 0.25 mm² 5 Core Multicore Mains Power Cable, Black Polyurethane PUR, 2m
- RS Stock No.:
- 283-5976
- Distrelec Article No.:
- 155-58-408
- Mfr. Part No.:
- SP.KABEL 5X0.25 SHIELDED 300 MM
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5976
- Distrelec Article No.:
- 155-58-408
- Mfr. Part No.:
- SP.KABEL 5X0.25 SHIELDED 300 MM
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | Black | |
| Length | 2m | |
| Armoured | Yes | |
| Cable Type | Spiral Cable | |
| Sheath Material | Polyurethane PUR | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 5 | ||
Sheath Colour Black | ||
Length 2m | ||
Armoured Yes | ||
Cable Type Spiral Cable | ||
Sheath Material Polyurethane PUR | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- SE
LAPP Multicore Mains Power Cable, 0.25 mm² Cross Sectional Area, 5 Number of Cores - SP.KABEL 5X0.25 SHIELDED 300 MM
This multicore mains power cable features five cores, ideal for various electrical applications. With a cross-sectional area of 0.25 mm² and a total length of 2m, this flexible and armoured electrical cable is robustly designed for durability. It ensures reliable performance in a temperature range of -5°C to +50°C, making it suitable for a variety of environments.
Features & Benefits
• Armoured design enhances durability for challenging conditions
• Shielding provides protection against electromagnetic interference
• PVC insulation ensures reliable performance under varying temperatures
• Low conductor resistance improves overall energy efficiency
• Round cable shape facilitates seamless routing in installations
• Shielding provides protection against electromagnetic interference
• PVC insulation ensures reliable performance under varying temperatures
• Low conductor resistance improves overall energy efficiency
• Round cable shape facilitates seamless routing in installations
Applications
• Used for powering equipment in automation and electronics
• Ideal for industrial maintenance and repair tasks
• Suitable for installations in mechanical and electrical settings
• Effective for requiring a shielded mains connection
• Ideal for industrial maintenance and repair tasks
• Suitable for installations in mechanical and electrical settings
• Effective for requiring a shielded mains connection
What materials are used in construction for durability?
The cable features a polyurethane sheath and PVC insulation, providing robustness and protection against abrasion. The bare copper conductors are designed for efficient electrical conductivity.
How does the cable perform in extreme temperatures?
This cable operates effectively between -5°C to +50°C, making it suitable for diverse environmental conditions.
What is the significance of the cable's shielding?
The shielding reduces electromagnetic interference, enhancing the performance of sensitive electronic devices connected to the cable.
Related links
- TBS de Buck B.V. Spiral Cable 0.14 mm² 8 Core Multicore Mains Power Cable 2m
- Lapp SP.KABEL 5 Core 2.8 m Polyurethane
- Lapp Data Cable 4 Pairs 0.25 mm² 100 m Grey Sheath Polyurethane
- Kabeltronik Multicore Cable 0.34 mm² Unscreened Black Polyurethane PUR Sheath, 22 AWG
- Igus CF211.PUR Series Data Cable 0.25 mm² 100 m Grey Sheath Polyurethane
- HARTING 33483535A21XXX Grey Ix Industrial to Male Ix Industrial Male, Shielded PUR Polyurethane
- Lapp Data Cable 0.25 mm² 100 m Grey Sheath Polyurethane
- Lapp OLFLEX SPIRAL 400 P Spiral Cable Unscreened Silver Grey Polyurethane Sheath