Neutrik 3 Core Power Cable, Black 1.5mm², 15 m

Get a bulk buy discount

Add 5 more to save €22.40

View bulk pricing options

Subtotal (1 unit)*

€99.42

(exc. VAT)

€122.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€99.42-
5 +€94.94€22.40

*price indicative

RS Stock No.:
284-3448
Mfr. Part No.:
NKPH1-A1A1-M015
Manufacturer:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

15m

Voltage

250V

Standards/Approvals

RoHS

Cable CSA

1.5mm²

The Neutrik H07RN powerCON cable is a crucial component in various applications.

Length 15 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy