Neutrik 3 Core Power Cable, Black 2.5mm², 10 m
- RS Stock No.:
- 284-3459
- Mfr. Part No.:
- NKPH2-A1A1-M010
- Manufacturer:
- Neutrik
Get a bulk buy discount
Add 5 more to save €12.85
View bulk pricing optionsSubtotal (1 unit)*
€56.51
(exc. VAT)
€69.51
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €56.51 | - |
| 5 - 9 | €53.94 | €12.85 |
| 10 + | €51.89 | €46.20 |
*price indicative
- RS Stock No.:
- 284-3459
- Mfr. Part No.:
- NKPH2-A1A1-M010
- Manufacturer:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- HU
The Neutrik H07RN powerCON cable is a crucial component in various applications.
Length 10 m
