Neutrik 3 Core Power Cable, Black 2.5mm², 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€66.17

(exc. VAT)

€81.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€66.17
5 - 9€63.19
10 +€60.73

*price indicative

RS Stock No.:
284-3457
Mfr. Part No.:
1027572
Manufacturer:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

5m

Voltage

250V

Cable CSA

2.5mm²

Standards/Approvals

RoHS

The Neutrik H07RN powerCON cable is a crucial component in various applications.

Length 5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy