Kabeltronik Mains 2.5 mm² 3 Core Power Cable, Grey, 100m
- RS Stock No.:
- 284-4788
- Distrelec Article No.:
- 155-60-678
- Mfr. Part No.:
- NYM-J 3G2.5 MM²
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€291.46
(exc. VAT)
€358.50
(inc. VAT)
- RS Stock No.:
- 284-4788
- Distrelec Article No.:
- 155-60-678
- Mfr. Part No.:
- NYM-J 3G2.5 MM²
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Grey | |
| Length | 100m | |
| Cable Type | Mains | |
| American Wire Gauge | 13 AWG | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Grey | ||
Length 100m | ||
Cable Type Mains | ||
American Wire Gauge 13 AWG | ||
- COO (Country of Origin):
- DE
The high-quality electrical wire designed for various applications in the field of electrical engineering. It boasts exceptional durability and conductivity, making it a reliable choice for professionals and DIY enthusiasts alike.
Three cores providing efficient power transmission
2.5 MM² wire gauge for optimal performance
Durable materials ensuring long-lasting use
Suitable for indoor and outdoor installations
Provides excellent conductivity for reliable power supply
2.5 MM² wire gauge for optimal performance
Durable materials ensuring long-lasting use
Suitable for indoor and outdoor installations
Provides excellent conductivity for reliable power supply
Related links
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 5 Core Power Cable 100m
- Kabeltronik Mains 2.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 2.5 mm² 5 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Mains Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 0.75 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 5 Core Power Cable 100m
