Kabeltronik Mains 1.5 mm² 5 Core Power Cable, Grey, 100m
- RS Stock No.:
- 284-4790
- Distrelec Article No.:
- 155-60-676
- Mfr. Part No.:
- NYM-J 5G1.5 MM²
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€258.45
(exc. VAT)
€317.89
(inc. VAT)
- RS Stock No.:
- 284-4790
- Distrelec Article No.:
- 155-60-676
- Mfr. Part No.:
- NYM-J 5G1.5 MM²
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | Grey | |
| Length | 100m | |
| Cable Type | Mains | |
| American Wire Gauge | 15 AWG | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 5 | ||
Sheath Colour Grey | ||
Length 100m | ||
Cable Type Mains | ||
American Wire Gauge 15 AWG | ||
- COO (Country of Origin):
- DE
The cable is the perfect solution for your electrical wiring needs. With a solid construction and reliable performance, this cable is designed to meet the highest standards for both residential and commercial applications.
Conductors made from high-grade copper for optimal conductivity
PVC insulation for durability and protection against environmental factors
Suitable for fixed installation in dry or damp environments
5 cores with a cross-sectional area of 1.5 mm² for versatile applications
Tested and certified to meet industry standards for safety and performance
PVC insulation for durability and protection against environmental factors
Suitable for fixed installation in dry or damp environments
5 cores with a cross-sectional area of 1.5 mm² for versatile applications
Tested and certified to meet industry standards for safety and performance
Related links
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 2.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 5 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Mains Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 2.5 mm² 5 Core Power Cable 100m
- AXINDUS MarineLine YZp 0 1.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 0.75 mm² 3 Core Power Cable 100m
