RS PRO Spiral Cable TB45 FLEX, 6 m, 5 Core, 1.00mm², Black Polyurethane 70 °C
- RS Stock No.:
- 284-4928
- Distrelec Article No.:
- 301-60-643
- Mfr. Part No.:
- SP-DSR-072
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€109.58
(exc. VAT)
€134.78
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.58 |
*price indicative
- RS Stock No.:
- 284-4928
- Distrelec Article No.:
- 301-60-643
- Mfr. Part No.:
- SP-DSR-072
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 6m | |
| Coiled Length | 1.5m | |
| Outside Diameter | 9.3mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.00mm² | |
| Series | TB45 FLEX | |
| Minimum Operating Temperature | -25°C | |
| Number of Strands | 56 | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 6m | ||
Coiled Length 1.5m | ||
Outside Diameter 9.3mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.00mm² | ||
Series TB45 FLEX | ||
Minimum Operating Temperature -25°C | ||
Number of Strands 56 | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB28 FLEX BQ-F power cable 5G1,00mm², 1.5m / 6.0m Polyurethane (PUR)
RS PRO Spiral Cable H05BQ-F TB28 FLEX power cable is a high-quality spiral cable designed to
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 5-core tinned copper conductors, the cable delivers dependable
electrical performance and enhanced resistance to corrosion. The conductors are insulated with
EPR/EPDM material, while the Durable black semi-gloss polyurethane (PUR) outer sheath provides
excellent resistance to abrasion, mechanical wear, and frequent flexing, helping to ensure a long
service life in demanding environments. Its coiled design allows the cable to extend up to 6 m when
required and retract when not in use, supporting efficient cable management and reducing the risk
of tangling or cable damage.
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 5-core tinned copper conductors, the cable delivers dependable
electrical performance and enhanced resistance to corrosion. The conductors are insulated with
EPR/EPDM material, while the Durable black semi-gloss polyurethane (PUR) outer sheath provides
excellent resistance to abrasion, mechanical wear, and frequent flexing, helping to ensure a long
service life in demanding environments. Its coiled design allows the cable to extend up to 6 m when
required and retract when not in use, supporting efficient cable management and reducing the risk
of tangling or cable damage.
This cable is commonly used for connecting movable machinery, automation systems, industrial
equipment, and portable electrical devices where flexibility and durability are essential. Typical
applications include production machinery, material handling equipment, mobile workstations,
lifting systems, and power supply connections subject to regular movement. Suitable for operation
in temperatures ranging from -25°C to +70°C, the cable is designed to provide reliable power
transmission and mechanical protection in a wide range of industrial and commercial environments.
Customized coiled cable with specific dimensions and quantities
Stranded with tinned copper wires for enhanced durability
Conductor insulation MADE of EPR/EPDM for efficient performance
PUR sheath in black color for added protection and aesthetic appeal
Related links
- RS PRO TB28 FLEX 3 Core 6 m Polyurethane
- RS PRO TB28 FLEX 5 Core 2 m Polyurethane
- RS PRO TB28 FLEX 5 Core 4 m Polyurethane
- RS PRO TB28 FLEX 4 Core 4 m Polyurethane
- RS PRO TB28 FLEX 2 Core 4 m Polyurethane
- The Best Solution TBS TB28 FLEX 5 Core 2.8 m Polyurethane
- The Best Solution TBS TB28 FLEX 5 Core 6 m Polyurethane
- The Best Solution TBS TB28 FLEX 4 Core 6 m Polyurethane
