RS PRO Spiral Cable TB19 FLEX, 1.5 m, 1 Core, 2.50mm², Green, Yellow PUR 70 °C
- RS Stock No.:
- 284-5018
- Distrelec Article No.:
- 300-95-765
- Mfr. Part No.:
- SP-DSR-016
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.80
(exc. VAT)
€29.27
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 27 November 2026
- Plus 44 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.80 |
*price indicative
- RS Stock No.:
- 284-5018
- Distrelec Article No.:
- 300-95-765
- Mfr. Part No.:
- SP-DSR-016
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 1.5m | |
| Coiled Length | 300mm | |
| Outside Diameter | 5.6mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 2.50mm² | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -40°C | |
| Series | TB19 FLEX | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 322 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 1 | ||
Jacket Colour Green, Yellow | ||
Cable Length 1.5m | ||
Coiled Length 300mm | ||
Outside Diameter 5.6mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 2.50mm² | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -40°C | ||
Series TB19 FLEX | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 322 | ||
- COO (Country of Origin):
- CH
RS PRO Spiral Cable TB17 FLEX Grounding cable 1x2,50mm², 0.3m / 1.5m Polyurethane (PUR)
RS PRO Spiral cable LiF11Y11Y TB17 FLEX Grounding cable is a high-quality spiral cable designed for
applications requiring a flexible and Durable grounding or power connection. Constructed with a
stranded conductor comprising 322 x 0.10 mm bare copper wires, it provides excellent conductivity
and flexibility during repeated movement. The cable features polyurethane (PUR) insulation and a
robust green/yellow PUR outer sheath, offering good resistance to abrasion, mechanical wear, and
demanding operating conditions. With a 1.5 m extended length and Compact coiled design, it helps
minimise cable clutter while maintaining reliable performance.
applications requiring a flexible and Durable grounding or power connection. Constructed with a
stranded conductor comprising 322 x 0.10 mm bare copper wires, it provides excellent conductivity
and flexibility during repeated movement. The cable features polyurethane (PUR) insulation and a
robust green/yellow PUR outer sheath, offering good resistance to abrasion, mechanical wear, and
demanding operating conditions. With a 1.5 m extended length and Compact coiled design, it helps
minimise cable clutter while maintaining reliable performance.
This cable is commonly used in earthing, grounding, industrial machinery, automation equipment,
and other applications where a flexible single-core connection is required. Typical applications
include production equipment, assembly workstations, control systems, and mobile industrial
devices. The highly visible green/yellow sheath assists with identification in electrical installations,
while the Durable PUR construction makes the cable suitable for industrial environments where
flexibility and mechanical protection are essential.
Features a conductor insulation MADE of PUR material for added protection and longevity
Comes with a yellow/green overall sheath MADE of PUR for increased visibility and durability
Stranded with 322x0,10 mm bare copper wires for superior conductivity
Offers ± 10% tolerances in dimensions and quantities for precise customization
Related links
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- RS PRO Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- RS PRO Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- RS PRO Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
