The Best Solution TBS Spiral Cable TB19 FLEX, 3.5 m, 1 Core, 2.50mm², Green, Yellow PUR 70 °C
- RS Stock No.:
- 284-5020
- Distrelec Article No.:
- 300-95-767
- Mfr. Part No.:
- SP-DSR-018
- Manufacturer:
- The Best Solution TBS
Subtotal (1 unit)*
€43.68
(exc. VAT)
€53.73
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.68 |
*price indicative
- RS Stock No.:
- 284-5020
- Distrelec Article No.:
- 300-95-767
- Mfr. Part No.:
- SP-DSR-018
- Manufacturer:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 3.5m | |
| Coiled Length | 700mm | |
| Outside Diameter | 5.6mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 2.50mm² | |
| Conductor Material | Bare Copper | |
| Number of Strands | 322 | |
| Series | TB19 FLEX | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 1 | ||
Jacket Colour Green, Yellow | ||
Cable Length 3.5m | ||
Coiled Length 700mm | ||
Outside Diameter 5.6mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 2.50mm² | ||
Conductor Material Bare Copper | ||
Number of Strands 322 | ||
Series TB19 FLEX | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CH
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with PUR insulation, featuring a black semi-glossy PUR overall sheath.
Flexible LiF11Y11Y 1x2,50 mm² cable type for ease of use
322x0,10 mm bare copper wires stranding for optimal conductivity
PUR conductor insulation ensures durability and longevity
Transparent conductor colours for easy identification
Yellow/green PUR overall sheath for added protection
Tolerances of ±10% for dimensions and quantities for accurate installations
Related links
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- RS PRO Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 1 Core Green, Yellow Polyurethane 70 °C
