The Best Solution TBS Spiral Cable TB19 FLEX, 2.5 m, 1 Core, 10.00mm², Green, Yellow PUR 70 °C
- RS Stock No.:
- 284-5030
- Distrelec Article No.:
- 300-95-791
- Mfr. Part No.:
- SP-DSR-032
- Manufacturer:
- The Best Solution TBS
Subtotal (1 unit)*
€65.92
(exc. VAT)
€81.08
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.92 |
*price indicative
- RS Stock No.:
- 284-5030
- Distrelec Article No.:
- 300-95-791
- Mfr. Part No.:
- SP-DSR-032
- Manufacturer:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 2.5m | |
| Coiled Length | 500mm | |
| Outside Diameter | 8.5mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 10.00mm² | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Bare Copper | |
| Series | TB19 FLEX | |
| Number of Strands | 560 | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 1 | ||
Jacket Colour Green, Yellow | ||
Cable Length 2.5m | ||
Coiled Length 500mm | ||
Outside Diameter 8.5mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 10.00mm² | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Bare Copper | ||
Series TB19 FLEX | ||
Number of Strands 560 | ||
- COO (Country of Origin):
- CH
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with PUR insulation, featuring a black semi-glossy PUR overall sheath.
Conductor insulation MADE of PUR for added protection and longevity
Transparent conductor colours for easy installation and maintenance
Tolerances of ± 10% ensure consistent quality and performance
Customized product specifically manufactured and supplied upon order for tailor-made solutions.
Related links
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 4 Core Black Polyurethane 70 °C
