RS PRO Spiral Cable TB28 FLEX, 4 m, 3 Core, 1.50mm², Black Polyurethane 70 °C
- RS Stock No.:
- 287-2462
- Distrelec Article No.:
- 301-60-650
- Mfr. Part No.:
- SP-DSR-079
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€70.62
(exc. VAT)
€86.86
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.62 |
*price indicative
- RS Stock No.:
- 287-2462
- Distrelec Article No.:
- 301-60-650
- Mfr. Part No.:
- SP-DSR-079
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Coiled Length | 1m | |
| Outside Diameter | 9.2mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.50mm² | |
| Conductor Material | Tinned Copper | |
| Series | TB28 FLEX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 84 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Coiled Length 1m | ||
Outside Diameter 9.2mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.50mm² | ||
Conductor Material Tinned Copper | ||
Series TB28 FLEX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 84 | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB28 FLEX BQ-F power cable 3G1,50mm², 1.0m / 4.0m Polyurethane (PUR)
RS PRO Spiral Cable H07BQ-F TB28 FLEX power cable is a high-quality spiral cable designed to
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 3-core 1.50 mm² conductors MADE from tinned copper wires, the
cable delivers dependable electrical performance and enhanced resistance to corrosion. The
conductors are insulated with EPR/EPDM material, while the Durable black semi-gloss polyurethane
(PUR) outer sheath provides excellent resistance to abrasion, mechanical wear, and frequent
flexing, helping to ensure long service life in demanding environments. Its coiled design allows the
cable to extend up to 4 m when required and retract when not in use, supporting efficient cable
management and reducing clutter around equipment and workstations.
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 3-core 1.50 mm² conductors MADE from tinned copper wires, the
cable delivers dependable electrical performance and enhanced resistance to corrosion. The
conductors are insulated with EPR/EPDM material, while the Durable black semi-gloss polyurethane
(PUR) outer sheath provides excellent resistance to abrasion, mechanical wear, and frequent
flexing, helping to ensure long service life in demanding environments. Its coiled design allows the
cable to extend up to 4 m when required and retract when not in use, supporting efficient cable
management and reducing clutter around equipment and workstations.
This cable is commonly used for connecting movable machinery, automation equipment, material
handling systems, and portable electrical devices where flexibility and durability are essential.
Typical applications include industrial machinery, production equipment, lifting systems, mobile
workstations, and power supply connections subject to regular movement. Suitable for operation in
temperatures ranging from -25°C to +70°C, the cable is designed to provide reliable power
transmission and effective mechanical protection in demanding industrial and commercial
environments.
Cable type H07BQ-F 3G1,50 mm² TB28 FLEX with tinned copper wires and EPR/EPDM insulation
Conductor colors blue, brown, yellow/green with overall sheath in black (semi-glossy)
Customized and specifically manufactured upon order for precise requirements
Related links
- RS PRO Spiral Cable TB28 FLEX 3 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 7 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 12 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 3 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 3 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB28 FLEX 3 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 7 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 5 Core Black Polyurethane 70 °C
