The Best Solution TBS Spiral Cable TB28 FLEX, 4 m, 12 Core, 0.50mm², Black Polyurethane 70 °C
- RS Stock No.:
- 287-2468
- Distrelec Article No.:
- 301-80-838
- Mfr. Part No.:
- SP-DSR-151
- Manufacturer:
- TBS de Buck B.V
Subtotal (1 unit)*
€95.52
(exc. VAT)
€117.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €95.52 |
*price indicative
- RS Stock No.:
- 287-2468
- Distrelec Article No.:
- 301-80-838
- Mfr. Part No.:
- SP-DSR-151
- Manufacturer:
- TBS de Buck B.V
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TBS de Buck B.V | |
| Product Type | Spiral Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Coiled Length | 1m | |
| Outside Diameter | 8.2mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, ISO14572, Regulation-118 | |
| Cable CSA | 0.50mm² | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TB28 FLEX | |
| Number of Strands | 64 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand TBS de Buck B.V | ||
Product Type Spiral Cable | ||
Number of Cores 12 | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Coiled Length 1m | ||
Outside Diameter 8.2mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, ISO14572, Regulation-118 | ||
Cable CSA 0.50mm² | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TB28 FLEX | ||
Number of Strands 64 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality and customizable product specifically manufactured and supplied upon order. It is designed for various applications. The cable type is LiF12Y11Y 12x0.50 mm² TB45 FLEX R118, ensuring flame retardancy according to IEC 60332-1-2 standards. It is an Ideal solution for tailored cable requirements.
Customizable coiled cable design
Flame retardant cable type according to IEC standards
High-quality materials for Durable performance
Tolerances of ±10% for dimensions and quantities
Related links
- The Best Solution TBS TB28 FLEX 5 Core Power Cable 4000 mm
- The Best Solution TBS TB45 FLEX 12 Core Power Cable 2800 mm
- The Best Solution TBS TB45 FLEX 12 Core 2.8 m Polyurethane
- The Best Solution TBS TB45 FLEX 12 Core 4 m Polyurethane
- The Best Solution TBS TB45 FLEX 12 Core 2 m Polyurethane
- The Best Solution TBS TB45 FLEX 12 Core 500 mm Polyurethane
- The Best Solution TBS TB45 FLEX 4 Core Power Cable 1200 mm
- The Best Solution TBS TB45 FLEX 12 Core 700 mm Polyurethane
