The Best Solution TBS Spiral Cable TB28 FLEX, 2 m, 6 Core, 0.50mm², Black Polyurethane 70 °C

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€42.73

(exc. VAT)

€52.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€42.73-
10 +€39.318%

*price indicative

RS Stock No.:
327-506
Distrelec Article No.:
302-22-161
Mfr. Part No.:
SP-DSR-203
Manufacturer:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

6

Jacket Colour

Black

Cable Length

2m

Coiled Length

500mm

Outside Diameter

7mm

Jacket Material

Polyurethane

Standards/Approvals

RoHS

Cable CSA

0.50mm²

Number of Strands

64

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Conductor Material

Bare Copper

Series

TB28 FLEX

COO (Country of Origin):
NL
The Best Solution spiral cable with 6x0.50mm² conductors, is available in black, with Uncoiled Length 2 m, featuring a polyurethane (PUR) jacket and TPE-E conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy