Lapp NYY-J, 50 m 5 Core, Black Polyvinyl Chloride Power Cable 50 °C

Subtotal (1 reel of 50 metres)*

€469.03

(exc. VAT)

€576.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€469.03€9.381

*price indicative

RS Stock No.:
721-0737
Distrelec Article No.:
304-01-847
Mfr. Part No.:
15500273
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black

Cable Length

50m

Jacket Material

Polyvinyl Chloride

Conductor Type

Solid

Standards/Approvals

Euroclass Eca

Conductor Material

Bare Copper

Series

NYY-J

Maximum Operating Temperature

50°C

LAPP Power Cable, 600V Voltage Rating, 3.08Ω/km Resistance - NYY-J Series - 15500273


Do you need your electrical cord to run underground or through walls? This power cable from LAPP works a treat in concrete-based fixed installations. Its highly conductive five copper cores zip electricity from one point to the next without a hitch. The robust PVC sheath shrugs off abrasion and wear, so it's a safe bet for challenging environments. A 600V rating means this lead has the pep to handle high-voltage applications.

Features & Benefits


• PVC insulation helps prevent electric shocks

• UV-resistant sheath resists sun damage in outdoor installations

• Flame-retardant properties boost fire safety

Applications


• Construction industry

• Power installations

• Electrical distribution networks

• Media and entertainment

What temperatures can I use this power cable in?


In a fixed installation, this lead works like a charm in temperatures dipping as low as -40°C, all the way through to +70°C.

What's the current rating of this power cable?


It has a 43A current rating for use with demanding systems.

Lapp Fixed Installation Power Cable - NYY-J


From Lapp, this NYY-J cable is a widely-used power and control cable that is often found in domestic and commercial electrical wiring. As well as being used in fixed installations, the cable is designed to be used for direct burial, and burial in concrete, providing the operating temperature is adhered to.

The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors. NYY-J cable is also able very resistant to UV, and so is able to be used outdoors.

Features and Benefits

• Bare copper conductors

• PVC-based outer sheath

• Suitable for outdoor use

• Flame-retardant according IEC 60332-1-2

• Above, below, flush and recess routing

• Operating temperature during installation: -5°C to +50°C

• Operating temperature in a fixed installation: -40°C to +70°C

Applications

Able to be installed in open air and underground, NYY-J cable presents a versatile power cable that should be used in where the risk of mechanical damage is unlikely. As such it can be used in brickwork and concrete, proving the concrete is not shaken, vibrated or compressed. Lapp NYY-J able is often used in;

• Power stations

• Distributor boards

• Subscriber networks

Power Cable


Related links