Lapp NYY-J 5 Core, Black Power Cable 50 °C, 50 m Polyvinyl Chloride

Subtotal (1 reel of 50 metres)*

€406.80

(exc. VAT)

€500.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€406.80€8.136

*price indicative

RS Stock No.:
721-0728
Distrelec Article No.:
304-01-846
Mfr. Part No.:
15500263
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black

Cable Length

50m

Jacket Material

Polyvinyl Chloride

Conductor Type

Solid

Standards/Approvals

Euroclass Eca

Series

NYY-J

Maximum Operating Temperature

50°C

Conductor Material

Bare Copper

LAPP Power Cable, 5 Cores, 50m Length - 15500263


Use this versatile cable from LAPP to route power supplies and control networks above and below ground. It's constructed with 5 cores of bare copper to maximise conductivity and is stranded for flexibility and easy handling. The cores are protected by PVC insulation and a filling compound. This is wrapped in an outer PVC sheath to create a rugged cable that's suitable for burying and routing through concrete and brickwork.

Features & Benefits


• Resistant to moisture and UV rays for use outdoors

• Standard colour-coded cores to simplify connections

• Flame retardant material to help keep installations fire-safe

Applications


• Building installations

• Industrial automation

• Power distribution

• Lighting circuits

Can I use this power cable in cold environments?


Yes. Once installed, this power cable has a wide operating temperature range of -40°C to + 70°C, making it useful in processing, warehouse and cold-chain environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy