RS PRO 3 Core Power Cable, Grey 0.75mm² 70 °C, 100 m PVC
- RS Stock No.:
- 775-5886
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€140.57
(exc. VAT)
€172.90
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €140.57 | €1.406 |
*price indicative
- RS Stock No.:
- 775-5886
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Outside Diameter | 6.47mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | 70°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | Euroclass Eca | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Outside Diameter 6.47mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature 70°C | ||
Conductor Type Stranded | ||
Standards/Approvals Euroclass Eca | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TR
RS PRO 3-Core 0.75 mm² 3183Y H05VV-F Mains Power Cable, Grey PVC Sheath, 100 m, 6 A 300 V, 500 V
Need to wire household appliances like washing machines and fridges that have potentially humid conditions or low mechanical stress? Choose this RS PRO 3183Y power cable. It has three cores wrapped in colour-coded polyvinyl chloride insulation for easy identification.
The cable jacket is also made from PVC, which protects the copper wires from damage caused by heat, mechanical stress and oil, increasing safety and ensuring a long product life. The PVC material is also fire-retardant, to help minimise the risk of fire. This cable meets Euroclass ECA standards, meaning you can safely install it inside buildings that meet basic fire safety requirements.
Features and Benefits
• American wire gauge size of 18 AWG
• Copper conductor material
• Conductor resistance of 26 Ω/km
• Stranded conductor type
• Cross sectional area of 0.75 mm²
• Current rating of 6 A
• H05VV-F harmonised code for flexible cables for small appliances
• Length of 100 m
• Three cores
• Maximum operating temperature of +70°C
• Outer diameter of 6.47 mm
• Grey sheath colour
• Polyvinyl chloride (PVC) sheath material
• Meets Euroclass Eca fire safety standards
• 3183Y type flexible three-core low-voltage cable
• Voltage rating of 300 V, 500 V
Related links
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- AXINDUS H05VVF 4 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 0.75mm² 70 °C, 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 5 Core Power Cable 100 m Polyvinyl Chloride
