RS PRO 3 Core Power Cable, Black 4mm² 70 °C, 100 m PVC
- RS Stock No.:
- 775-5899
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€543.29
(exc. VAT)
€668.25
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €543.29 | €5.433 |
*price indicative
- RS Stock No.:
- 775-5899
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Outside Diameter | 11.17mm | |
| Jacket Material | PVC | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | 70°C | |
| Conductor Type | Stranded | |
| Cable CSA | 4mm² | |
| Standards/Approvals | Euroclass Eca | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Outside Diameter 11.17mm | ||
Jacket Material PVC | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature 70°C | ||
Conductor Type Stranded | ||
Cable CSA 4mm² | ||
Standards/Approvals Euroclass Eca | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TR
RS PRO 3-Core 4 mm² 3183Y H05VV-F Mains Power Cable, Black PVC Sheath, 100 m, 32 A 300 V, 500 V
Use this RS PRO 3183Y power cable to wire household appliances like fridges and washing machines. It's specifically designed for use in humid conditions and applications involving low mechanical stress. Each cable has three cores that are wrapped in colour-coded polyvinyl chloride (PVC) for insulation and ease of identification.
As the cable jacket is also crafted from PVC, it shields the copper wires against damage from mechanical stress, oil or heat. This ensures the product is long-lasting and increases its safety. The PVC material is also fire-retardant, so it minimises the risk of fire. This cable meets Euroclass Eca standards, meaning it's safe for installation inside buildings that meet the basic fire safety requirements.
Features and Benefits
Related links
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 4 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
