RS PRO 5 Core Power Cable, Black 4mm² 60 °C, 50 m CPE
- RS Stock No.:
- 821-3245
- Manufacturer:
- RS PRO
Subtotal (1 reel of 50 metres)*
€661.34
(exc. VAT)
€813.45
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 24 November 2026
- Plus 20 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €661.34 | €13.227 |
*price indicative
- RS Stock No.:
- 821-3245
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Outside Diameter | 16.9mm | |
| Jacket Material | CPE | |
| Voltage | 750V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0285-525-2-21 | |
| Cable CSA | 4mm² | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Outside Diameter 16.9mm | ||
Jacket Material CPE | ||
Voltage 750V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 60°C | ||
Standards/Approvals VDE 0285-525-2-21 | ||
Cable CSA 4mm² | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable
From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply
Cable Construction
This flexible mains cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer of chloroprene rubber called a sheath or jacket.
What Does H07RN-F Mean?
H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07RN-F is the code for this harmonised cable which breaks down into the following:
• H = Harmonised
• 07 = 450 / 750 voltage rating
• R = Natural or synthetic rubber insulation
• N = Chloroprene or polychloroprene rubber sheath
• F = Flexible copper conductors
Benefits of Rubber Insulated Mains Cable
This flexible mains cable is made from materials with unique qualities that make it suitable for use in demanding environments.
The cable jacket has the following benefits
• Durable and long lasting
• High resistance to abrasion
• Good weathering stability
• Good tensile strength
• Flame resistant and and self extinguishing
• Resistance to oils and other chemicals
Where are These Cables Used?
Chloroprene or polychloroprene rubber insulated mains cables, with their unique properties are ideal for use in a wide range of industrial wiring applications. These cables are especially suited to applications that require cabling to be durable, flexible and be able to withstand a medium degree of mechanical stress. Industries include the manufacturing industry, distribution and power networks, telecommunications, building, automation, and many others. Applications include;
• Electrical tools eg drills and circular saws
• Transportable motors
• Generators
• Heating plates
• Boilers
• Lighting
• Household appliances
• Industrial equipment
• Power and control applications
• Distribution and power networks
Standards
VDE0282
