RS PRO 5 Core Power Cable, Black 6mm² 60 °C, 50 m CPE

Subtotal (1 reel of 50 metres)*

€911.90

(exc. VAT)

€1,121.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€911.90€18.238

*price indicative

RS Stock No.:
821-3254
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black

Cable Length

50m

Outside Diameter

19.1mm

Jacket Material

CPE

Voltage

750V ac

Minimum Operating Temperature

60°C

Conductor Type

Stranded

Cable CSA

6mm²

Standards/Approvals

VDE 0285-525-2-21

Number of Strands

84

Core Strands

84 x 290 μm

Maximum Operating Temperature

60°C

Size of Strands

290μm

Conductor Material

Bare Copper

COO (Country of Origin):
CN

RS PRO H07RN-F Harmonised Flexible EPR Insulated Mains Cable


Having flexible CPE sheathed five core round Cable with broadly known EPR insulation material is a panacea to the world demanding connection needs. Mainly where oxidation, heat, oil or flame resistance are crucial parameters in any building construction.

We are proudly introducing our own branded RS PRO H07RN-F Harmonised Flexible EPR Insulated Mains Cable characterising of high dielectric strength and above-average ozone and weathering resistance. The conductor material used is bare stranded copper, providing the highest electrical conductivity of all non-precious metals.

The copper's natural Power Cable makes it easy to work with thanks to the ability to bend or twist without breaking the material. The material is safe during installation, which will find appreciation by electricians while installing copper wire. Another advantage is that no special tools are needed, meaning less time to absorb your day.

There are no surprises as to where the Electrical Mains Cable supply serves. This flexible Cable has a voltage rating of 450 V up to 750 V making it perfect solutions for use in medium-duty domestic and light industrial appliances.

The EPR Mains Power Cable has a medium thermal range in the region of -25°C up to +60°C. The sheath is one of the few polymers that come both as thermoplastic and thermoset jacket. This combination is making the CPE jacket resistant to weather /sun and flame, letting you make the use of the Cable almost everywhere.

The core of 5 wiring systems serves as Mains Cable power supplying electricity using a wall socket or an extension lead, which will then be plugged into a mains supply.

The copper conductor meets Eroclass Eca network Cable standards, giving you access to construction site projects where safety is vital.

Features and Benefits


  • Meets Eca copper network Cable regulations, which is essential for any construction sites

  • The core of 5 comes with EPR insulation parameters (high dielectric strength, excellent ozone and weathering resistance)

  • The CPE sheath material is giving protection against heat or oil

  • Copper provides flexibility and straight-forward installation process thanks to the natural ability to bend and twist and does not require any special tools during installation

  • The Mains Power Cable minimum operating temperature oscillates around -25°C whereas the maximum operating temperature is up to +60°C

  • Applications


    The Mains Power is suitable to use in:

  • Construction sites (public or private electrical line or wiring in power installation)

  • Domestic use (sheds, garden office)

  • Industrial sites (warehouse, back office)

  • Electrical operating tools

  • Construction lighting and machines

  • Frequently asked questions


    What is a Mains Cable?

    In simple term, a Mains Cable, also known as Power Cord or Line Cord is an electric cable that temporarily connects an appliance to the mains electricity supply either by wall socket or extension cord.

    Why RS PRO?


    RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy