RS PRO 4 Core Power Cable 1.5mm² 90 °C, 100 m Cross Linked
- RS Stock No.:
- 836-0707
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€432.12
(exc. VAT)
€531.51
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €432.12 | €4.321 |
*price indicative
- RS Stock No.:
- 836-0707
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Cable Length | 100m | |
| Jacket Material | Cross Linked | |
| Outside Diameter | 13.1mm | |
| Voltage | 750V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | Euroclass Eca | |
| Cable CSA | 1.5mm² | |
| Number of Strands | 27 | |
| Conductor Material | Copper | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Size of Strands | 250μm | |
| Maximum Operating Temperature | 90°C | |
| Core Strands | 27 x 250 μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Cable Length 100m | ||
Jacket Material Cross Linked | ||
Outside Diameter 13.1mm | ||
Voltage 750V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals Euroclass Eca | ||
Cable CSA 1.5mm² | ||
Number of Strands 27 | ||
Conductor Material Copper | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Size of Strands 250μm | ||
Maximum Operating Temperature 90°C | ||
Core Strands 27 x 250 μm | ||
- COO (Country of Origin):
- TR
H07ZZ-F LSZH Cable
This H07ZZ-F harmonised cable is manufactured with a low smoke zero halogen (LSZH) sheath. It is installed where fire, smoke emission and toxic fumes create potential threats to life and equipment. Applications include supplying mobile power units, UPS installations, stage technology and audio visual equipment.
Features and Benefits
• Low smoke zero halogen sheath and insulation;• Able to withstand mechanical stress;• Suitable for indoor or outdoor installation
Standards
EN 50525-3-21, CENELEC HD22-13, CEI 20-19 Part 13, BS EN/IEC 60332-3, BS EN 60228, EN 50363
Related links
- RS PRO 3 Core Power Cable 1.5mm² 90 °C, 100 m Cross Linked
- RS PRO 4 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 2 Core Power Cable 100 m Cross Linked
- RS PRO 3 Core Power Cable 100 m Cross Linked
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 2 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 1.5mm² 90 °C Cross Linked Polyethylene
- RS PRO 4 Core Power Cable 100 m Cross Linked
