RS PRO 3 Core Power Cable 1.5mm² 90 °C, 100 m Cross Linked

Subtotal (1 reel of 100 metres)*

€398.02

(exc. VAT)

€489.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€398.02€3.98

*price indicative

RS Stock No.:
836-0690
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Cable Length

100m

Jacket Material

Cross Linked

Outside Diameter

11.9mm

Voltage

750V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Cable CSA

1.5mm²

Standards/Approvals

Euroclass Eca

Core Strands

27 x 250 μm

Maximum Operating Temperature

90°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Size of Strands

250μm

Conductor Material

Copper

Number of Strands

27

COO (Country of Origin):
TR

RS PRO 3 Core 1.5 mm² Mains Power Cable, Cross-Linked Compound, Type EM 8 to EN 50363-6 Sheath 100 m, 750 V, H07ZZ-F


This three-core mains power cable from the RS PRO range is used in installations where the risk of fire, smoke emission and toxic fumes could threaten life and equipment. As a low-smoke, zero-halogen cable, it minimises the risk of dangerous emissions in the event of a fire.

The cable is safe to use at temperatures up to +90˚C. It's available in lengths of 100 metres, has an outer diameter of 9.2 mm to 11.9 mm and a cross-sectional area of 1.5 mm².

This product has been stringently tested against international standards on low-smoke and zero-halogen emissions, including CENELEC HD22-13, CEI 20-19 Part 13, BS EN/IEC 60332-3, BS EN 60228, EN 50363 and TS EN 50525-3-21. It's also RoHS compliant, so it contains minimal amounts of hazardous substances.

The cable can be installed indoors or outdoors. Applications include supplying mobile power units, UPS installations, stage lighting and audio-visual equipment.

Features and Benefits


• Low-smoke, zero-halogen cable

• Three-core cable

• 100-metre reel

• Stranded cable with a flexible PVC sheath

• Resistance of 13.3 Ω/km

• Voltage rating of 750 V

• Outer cable diameter of 10.2 to 13.1 mm

• Maximum operating temperature of +90˚ C

• Compliant with a wide range of international standards on low smoke and zero halogen emissions.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

H07ZZ-F LSZH Cable


This H07ZZ-F harmonised cable is manufactured with a low smoke zero halogen (LSZH) sheath. It is installed where fire, smoke emission and toxic fumes create potential threats to life and equipment. Applications include supplying mobile power units, UPS installations, stage technology and audio visual equipment.

Features and Benefits


• Low smoke zero halogen sheath and insulation;• Able to withstand mechanical stress;• Suitable for indoor or outdoor installation

Standards

EN 50525-3-21, CENELEC HD22-13, CEI 20-19 Part 13, BS EN/IEC 60332-3, BS EN 60228, EN 50363

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy