RS PRO 2 Core Power Cable, White 0.75mm² 70 °C, 100 m TPE
- RS Stock No.:
- 836-0713
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€119.86
(exc. VAT)
€147.43
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €119.86 | €1.199 |
*price indicative
- RS Stock No.:
- 836-0713
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Jacket Material | TPE | |
| Outside Diameter | 7.2mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -5°C | |
| Cable CSA | 0.75mm² | |
| Standards/Approvals | BS EN 50525 | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour White | ||
Cable Length 100m | ||
Jacket Material TPE | ||
Outside Diameter 7.2mm | ||
Voltage 500V | ||
Minimum Operating Temperature -5°C | ||
Cable CSA 0.75mm² | ||
Standards/Approvals BS EN 50525 | ||
Conductor Material Copper | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- TR
RS PRO 2 Core 0.75 mm² Power Cable, White 100 m, 500 V, H05Z1Z1-F
Want a general power cable for use in public areas like hospitals and airports? This two-core thermoplastic-insulated cable from the RS PRO range offers you an effective and safe wiring choice.
These cables are often found in pendant lighting drops as well as supply leads in busy public places. As a low-smoke and zero-halogen option, the cable minimises dangerous emissions if there's a fire.
It operates at a range of temperatures from -5°C all the way up to +70°C. This flame-retardant cable has a cross-sectional area of 0.75 mm² and an outer diameter of 5.7 to 7.2 mm.
The cable is classed as a flexible Class 5 stranded-copper conducting cable (IEC 60228). You'll find it meets requirements for fire safety (IEC 60332-1) and contains minimal hazardous substances (RoHS). It's also safely sheathed in a thermoplastic compound (EN 50363-8, EN 50363-7).
Features and Benefits
• Low-smoke, zero-halogen power cable
• 2-core, 22-strand cable
• Internal wire size of 0.2 mm
• 18 AWG
• Reel length of 100 m
• Stranded cable with a flame-retardant thermoplastic white sheath
• Resistance of 26 Ω/km
• Voltage rating of 500 V
• Outer cable diameter of 5.7 to 7.2 mm
• Cross-sectional area of 0.75 mm²
• Operating temperature range of -5˚C to +70˚C
• Compliant with IEC 60228, EN 50363-8, EN 50363-7, IEC 60332 and RoHS
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 4 Core Power Cable 100 m Thermoplastic
- RS PRO 5 Core Power Cable 100 m Thermoplastic
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m
- RS PRO 5 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 4 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 10 m Polyvinyl Chloride
