RS PRO 5 Core Power Cable, White 0.75mm² 70 °C, 100 m TPE
- RS Stock No.:
- 836-0751
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€223.55
(exc. VAT)
€274.97
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €223.55 | €2.236 |
*price indicative
- RS Stock No.:
- 836-0751
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Outside Diameter | 9.3mm | |
| Jacket Material | TPE | |
| Voltage | 500V | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | BS EN 50525 | |
| Cable CSA | 0.75mm² | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour White | ||
Cable Length 100m | ||
Outside Diameter 9.3mm | ||
Jacket Material TPE | ||
Voltage 500V | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals BS EN 50525 | ||
Cable CSA 0.75mm² | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- TR
RS PRO 5-Core 0.75 mm² H05Z1Z1-F Power Cable, White, 100 m, 500 V
This robust power cable from RS PRO is well-suited to a wide range of indoor wiring jobs. It has five cores, including an earth core, and is ideal for pendant lighting applications.
This component is a LSZH (low smoke zero halogen) cable, which means it won't release poisonous halogen fumes should be there be a fire. This makes it a safe choice for wiring in public buildings. It also has a flame-resistant, insulated thermoplastic sheath that protects the wires for a long service life.
This cable is 100 metres long, making it easy to connect your appliances to power sources in very large spaces. This type of power cable is well-suited for applications in public areas, from hospitals to airports.
Features and Benefits
Related links
- RS PRO 5 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 4 Core Power Cable 100 m Thermoplastic
- RS PRO 2 Core Power Cable 100 m Thermoplastic
- RS PRO 5 Core Power Cable 10 m Polyvinyl Chloride
- RS PRO 5 Core Power Cable 5 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
