RS PRO 2 Core Power Cable 0.75mm² 70 °C, 100 m PVC
- RS Stock No.:
- 841-2265
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€175.01
(exc. VAT)
€215.26
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €175.01 | €1.75 |
*price indicative
- RS Stock No.:
- 841-2265
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Outside Diameter | 11mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS Compliant | |
| Cable CSA | 0.75mm² | |
| Maximum Operating Temperature | 70°C | |
| Size of Strands | 200μm | |
| Conductor Material | Copper | |
| Number of Strands | 22 | |
| Core Strands | 22 x 200 μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Outside Diameter 11mm | ||
Voltage 300V | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS Compliant | ||
Cable CSA 0.75mm² | ||
Maximum Operating Temperature 70°C | ||
Size of Strands 200μm | ||
Conductor Material Copper | ||
Number of Strands 22 | ||
Core Strands 22 x 200 μm | ||
H03VVH2-F 2192Y 2 Core Cable
The 2192Y 2 core cable is ideal for use with household applications covered, dry, steamed and humid areas where low mechanical stress exists
Features and Benefits
Flexible, 2 core cable with fine stranded copper conductors;PVC sheath;PVC insulation
Related links
- RS PRO 2 Core Power Cable 0.75mm² 70 °C, 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 0.75mm² 70 °C, 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable White 0.75mm² 70 °C, 100 m Polyvinyl Chloride
- RS PRO 5 Core Power Cable 100 m Polyvinyl Chloride
