RS PRO Fire Performance 1.5 mm² 3 Core Power Cable, White, 100m
- RS Stock No.:
- 841-2451
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-2451
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | White | |
| Length | 100m | |
| Cable Type | Fire Performance | |
| Current Rating | 19.5 A | |
| Outer Diameter | 9.9mm | |
| Voltage Rating | 500 V | |
| Conductor Strand Type | Solid | |
| Conductor Material | Annealed Copper | |
| Maximum Operating Temperature | +90°C | |
| Series | Enhanced | |
| Insulation Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Conductor Resistance | 12.1 Ω/km | |
| American Wire Gauge | 15 AWG | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards Met | BASEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour White | ||
Length 100m | ||
Cable Type Fire Performance | ||
Current Rating 19.5 A | ||
Outer Diameter 9.9mm | ||
Voltage Rating 500 V | ||
Conductor Strand Type Solid | ||
Conductor Material Annealed Copper | ||
Maximum Operating Temperature +90°C | ||
Series Enhanced | ||
Insulation Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Conductor Resistance 12.1 Ω/km | ||
American Wire Gauge 15 AWG | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards Met BASEC | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Fire Performance LSZH 1.5 mm² 2 Core Power Cable 100m
- RS PRO Fire Performance LSZH 2.5 mm² 2 Core Power Cable 100m
- RS PRO Fire Performance LSZH 1 mm² 2 Core Power Cable 100m
- Prysmian FP200 Fire Performance LSZH 1.5 mm² 3 Core Power Cable 50m
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
- AXINDUS MarineLine YZp 0 1.5 mm² 3 Core Power Cable 100m
- AXINDUS Marineline Yzp 1.5 mm² 3 Core Power Cable 100m
