AXINDUS Marineline Yzp 1.5 mm² 3 Core Power Cable, Black Flame Retardant Halogen Free Polyolefin Compound, 100m
- RS Stock No.:
- 267-6573
- Mfr. Part No.:
- RS16002
- Manufacturer:
- AXINDUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6573
- Mfr. Part No.:
- RS16002
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Black | |
| Length | 100m | |
| Armoured | No | |
| Cable Type | Marineline Yzp | |
| Sheath Material | Flame Retardant Halogen Free Polyolefin Compound | |
| Voltage Rating | 1 kV | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Black | ||
Length 100m | ||
Armoured No | ||
Cable Type Marineline Yzp | ||
Sheath Material Flame Retardant Halogen Free Polyolefin Compound | ||
Voltage Rating 1 kV | ||
- COO (Country of Origin):
- NL
The CAE Grouped marine line cable is lightweight, unarmoured and reduced diameter low voltage power cables for power and lighting applications in all ship areas.
Halogen-free and low smoke, flame retardant
Excellent abrasion resistance
Excellent abrasion resistance
Related links
- AXINDUS 4 Core Power Cable 100 m Flame Retardant Halogen Free Polyolefin Compound
- AXINDUS 2 Core Power Cable 100 m Flame Retardant Halogen Free Polyolefin Compound
- AXINDUS MarineLine YZp 0 3 Core Power Cable 100 m Cross Linked Polyethylene
- AXINDUS MarineLine YZp 0 1.5 mm² 3 Core Power Cable 100m
- Staubli Solar Cable 6 mm² CSA Flame Retardant 90 °C, -40 °C Black
- Staubli Solar Cable 10 mm² CSA Flame Retardant 90 °C, -40 °C Black
- Staubli Solar Cable 2.5 mm² CSA Flame Retardant 90 °C, -40 °C Black
- AXINDUS MarineLine YZp 0 1.5 mm² 2 Core Power Cable 100m
