RS PRO 3 Core Power Cable, Black 1.5mm² 70 °C, 50 m PVC

Subtotal (1 reel of 50 metres)*

€192.10

(exc. VAT)

€236.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€192.10€3.842

*price indicative

RS Stock No.:
902-8296
Distrelec Article No.:
304-05-107
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

50m

Jacket Material

PVC

Voltage

1kV

Minimum Operating Temperature

-5°C

Conductor Type

Solid

Cable CSA

1.5mm²

Standards/Approvals

IEC 60228 Class 1, IEC 60502-1, IEC 60332-1, EN 50265-2-1

Fire Behaviour

Flame Retardant

Conductor Material

Copper

Maximum Operating Temperature

70°C

COO (Country of Origin):
TR

RS PRO NYY-J Mains Power Cable


From RS PRO a high-quality NYY-J mains power cable also known as a power control cable with a PVC outer sheath and a nominal voltage rating of 600/1000V. This durable and cost-efficient mains cable is used for the electrical energy supply in fixed wiring installations both indoors and outdoors. The cable can be directly buried under the ground, in brickwork, in concrete as well as submerged under water for a limited period of time.

Cable Construction


This electrical mains power cable consists of cores made up of IEC 60228 class 1 solid copper conductors. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. The cores are then surrounded by a final outer layer of a tough PVC called a sheath or jacket. This power cable also has a filler compound which fills the gaps between the cores and the outer sheath to give the cable a round shape.

Features and Benefits


• Flame retardant to IEC 60332-1 & EN 50265-2-1

• Mechanically tough, durable and resistant to abrasion

• UV and weather resistant

• Lightweight

• Good electrical and insulation properties

• Corrosion resistant and rustproof

• Cost effective due to long cable lifespan

Where is this cable used?


This NYY-J mains power cable can be used both in the open air and in indoor applications where there is little chance of mechanical stress. The power cable can be directly buried underground, in brickwork and in concrete as long as the concrete is not shaken, vibrated or compressed. The cable can also be submerged under water for no longer than 2 weeks. When this mains cable needs to comply with the UK wiring regulations BS7671 for burial in the ground it should be installed in a conduit or ducting which will protect the power cable against mechanical damage. Suitable applications for this mains cable include the following:

• Fixed indoor and outdoor applications

• Transformer stations

• Electric power plants

• Industrial plants

• Metropolitan networks

• Connection of signalling devices in industry and traffic lights

Standards

IEC 60502-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy