Feller 3 Core Power Cable, Black 1.5mm² 70 °C, 2.5 m Polyvinyl Chloride
- RS Stock No.:
- 284-4308
- Distrelec Article No.:
- 302-23-855
- Mfr. Part No.:
- 6900-810.60
- Manufacturer:
- Feller
Subtotal (1 unit)*
€18.81
(exc. VAT)
€23.14
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €18.81 |
*price indicative
- RS Stock No.:
- 284-4308
- Distrelec Article No.:
- 302-23-855
- Mfr. Part No.:
- 6900-810.60
- Manufacturer:
- Feller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Feller | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 2.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 8.2mm | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Flexible | |
| Standards/Approvals | RoHS | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Feller | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 2.5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 8.2mm | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Flexible | ||
Standards/Approvals RoHS | ||
Cable CSA 1.5mm² | ||
Conductor Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The power supply cord provides a reliable and secure power connection for various devices. With a rating of 16A/250Vac, it ensures efficient power supply for your equipment.
Flexible cord with a conductor construction of 29x0.245 mm, providing durability and flexibility for easy installation
Extruded PVC insulation and jacket for protection against external elements and enhanced safety
High pot testing wire to wire at 3kVac for 2 sec, ensures electrical safety and reliability
Molded connector with self-adjusting phosphor bronze contacts for secure and stable connection
Compliance with EU Directives for environmental safety and assurance of quality standards
RoHS compliant for environmentally friendly usage and responsible disposal
Related links
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller VIIG-H05VVF3G150-C19 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 1 m Polyvinyl Chloride
- Feller 3 Core Power Cable 3 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2 m Polyvinyl Chloride
