TE Connectivity C-Lite 2 Core Power Cable, Black 1.5mm² 120 °C, 50 m Low Smoke Zero Halogen
- RS Stock No.:
- 914-4174
- Mfr. Part No.:
- CL105-2GX1.50-SU-0(50)
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 50 metres)*
€528.02
(exc. VAT)
€649.46
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €528.02 | €10.56 |
*price indicative
- RS Stock No.:
- 914-4174
- Mfr. Part No.:
- CL105-2GX1.50-SU-0(50)
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Low Smoke Zero Halogen | |
| Outside Diameter | 6.3mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | No | |
| Size of Strands | 230μm | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Halogen Free, Flame Retardant | |
| Series | C-Lite | |
| Core Strands | 37 x 230 μm | |
| Number of Strands | 37 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Low Smoke Zero Halogen | ||
Outside Diameter 6.3mm | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals No | ||
Size of Strands 230μm | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Halogen Free, Flame Retardant | ||
Series C-Lite | ||
Core Strands 37 x 230 μm | ||
Number of Strands 37 | ||
Conductor Material Copper | ||
TE Connectivity Unscreened C-Lite Marine Cable
TE Connectivity unscreened C-Lite marine cable use advanced thin-wall insulation and jacket technology to reduce the size and weight of cables, without reducing the electrical or mechanical properties. C-Lite cables offer excellent resistance to oils, solvents, fuels, petroleum and mud for use in demanding marine environments such as oil rigs.
Features and Benefits
Excellent substance resistance;Zerohal jacket;Lightweight;Stranded conductors for flexibility;Metre marked
Marine Cable
Related links
- TE Connectivity C-Lite 3 Core Power Cable 50 m Low Smoke Zero Halogen
- TE Connectivity C-Lite 2 Core Power Cable 50 m Low Smoke Zero Halogen
- TE Connectivity C-Lite 3 Core Power Cable 50 m Low Smoke Zero Halogen
- TE Connectivity C-Lite 1 mm² 2 Core Power Cable 50m
- TE Connectivity C-Lite 1.5 mm² 2 Core Power Cable 50m
- TE Connectivity C-Lite 0.5 mm² 2 Core Power Cable 50m
- TE Connectivity C-Lite 0.75 mm² 2 Core Power Cable 50m
- TE Connectivity C-Lite Multicore Industrial Cable 0.75 mm² 50m, Black Low Smoke Zero Halogen
