TE Connectivity C-Lite 1.5 mm² 2 Core Power Cable, Black Low Smoke Zero Halogen (LSZH), 50m
- RS Stock No.:
- 914-4225
- Mfr. Part No.:
- CL105-2GX1.50-SO-0(50)
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
€528.02
(exc. VAT)
€649.46
(inc. VAT)
- RS Stock No.:
- 914-4225
- Mfr. Part No.:
- CL105-2GX1.50-SO-0(50)
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | Black | |
| Length | 50m | |
| Outer Diameter | 6.9mm | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Voltage Rating | 600 V | |
| Insulation Material | LSZH | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Cable Shape | Multicore | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +120°C | |
| Series | C-Lite | |
| Core Strands | 37/0.23 mm | |
| Conductor Resistance | 13.7 Ω/km | |
| Minimum Operating Temperature | -40°C | |
| American Wire Gauge | 15 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 2 | ||
Sheath Colour Black | ||
Length 50m | ||
Outer Diameter 6.9mm | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Voltage Rating 600 V | ||
Insulation Material LSZH | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Cable Shape Multicore | ||
Conductor Material Copper | ||
Maximum Operating Temperature +120°C | ||
Series C-Lite | ||
Core Strands 37/0.23 mm | ||
Conductor Resistance 13.7 Ω/km | ||
Minimum Operating Temperature -40°C | ||
American Wire Gauge 15 AWG | ||
Related links
- TE Connectivity C-Lite 1 mm² 2 Core Power Cable 50m
- TE Connectivity C-Lite 0.5 mm² 2 Core Power Cable 50m
- TE Connectivity C-Lite 0.75 mm² 2 Core Power Cable 50m
- TE Connectivity C-Lite 2 Core Power Cable 50 m Low Smoke Zero Halogen
- TE Connectivity C-Lite 2 Core Power Cable 50 m Low Smoke Zero Halogen
- TE Connectivity C-Lite Multicore Industrial Cable 0.75 mm² 50m, Black Low Smoke Zero Halogen
- TE Connectivity C-Lite 3 Core Power Cable 50 m Low Smoke Zero Halogen
- TE Connectivity C-Lite 3 Core Power Cable 50 m Low Smoke Zero Halogen

