Molex 130153 Plug to Straight Power Cord, 610 mm
- RS Stock No.:
- 467-751
- Distrelec Article No.:
- 302-96-979
- Mfr. Part No.:
- 1301530126
- Manufacturer:
- Molex
Subtotal (1 unit)*
€446.74
(exc. VAT)
€549.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €446.74 |
*price indicative
- RS Stock No.:
- 467-751
- Distrelec Article No.:
- 302-96-979
- Mfr. Part No.:
- 1301530126
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cord | |
| Connector Type A | Plug | |
| Connector Type B | Straight | |
| Mains Socket Type | NEMA 5-20 | |
| Mains Plug Type | NEMA 5-20 | |
| Cable Length | 610mm | |
| Voltage | 120V | |
| Standards/Approvals | UL E66308, EU RoHS, IEC 62474 | |
| Series | 130153 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cord | ||
Connector Type A Plug | ||
Connector Type B Straight | ||
Mains Socket Type NEMA 5-20 | ||
Mains Plug Type NEMA 5-20 | ||
Cable Length 610mm | ||
Voltage 120V | ||
Standards/Approvals UL E66308, EU RoHS, IEC 62474 | ||
Series 130153 | ||
- COO (Country of Origin):
- US
The Molex GFCI (Ground Fault Circuit Interrupter) unit is designed for industrial environments, ensuring safety and reliability in power distribution. Engineered with IP69K protection, it effectively resists dust and high-pressure water, making it Ideal for use in challenging conditions. The manual reset feature combined with a portable design allows for quick deployment and easy operation. This versatile device supports single-phase electrical systems while maintaining compliance with rigorous industry standards. Whether you're in construction, manufacturing or any sector that demands a high-performance power solution, this GFCI unit excels in functionality and safety, providing peace of mind in every application.
Designed to withstand extreme environmental conditions
Manual reset capability for enhanced user control
Portable structure facilitates easy transportation and deployment
Equipped with a NEMA 5-20 watertite plug and receptacle for added versatility
Compliance with EU RoHS and other international standards ensures regulatory adherence
Lightweight construction simplifies installation processes
Single-phase operational design supports various applications
Integrated cord management keeps work areas organised and safe
Related links
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 610 mm Black
- APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 610 mm Black
- APC AP IEC C14 to BS1363 Power Cord, 610 mm Black
- Molex 130153 NEMA 5-15 to Straight Power Cord, 15.24 m
- Banner LQMAC Molex to Straight Power Cord, 1.8 m Black PVC
- Banner LOMAEC Molex to Straight Power Cord, 910 mm Black PVC
- Banner LOMAEC Molex to Straight Power Cord, 310 mm Black PVC
- RS PRO Straight to Straight Power Cord, 3 m Black PVC
