APC AP IEC C14 to BS1363 Power Cord, 610 mm Black
- RS Stock No.:
- 779-4159
- Mfr. Part No.:
- AP9881
- Manufacturer:
- APC
Subtotal (1 unit)*
€70.69
(exc. VAT)
€86.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.69 |
*price indicative
- RS Stock No.:
- 779-4159
- Mfr. Part No.:
- AP9881
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Connector Type A | IEC C14 | |
| Product Type | Power Cord | |
| Connector Type B | BS1363 | |
| Mains Socket Type | C20 | |
| Mains Plug Type | C19 | |
| Cable Length | 610mm | |
| Voltage | 240V | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | AP | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Connector Type A IEC C14 | ||
Product Type Power Cord | ||
Connector Type B BS1363 | ||
Mains Socket Type C20 | ||
Mains Plug Type C19 | ||
Cable Length 610mm | ||
Voltage 240V | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series AP | ||
Current Rating 10A | ||
- COO (Country of Origin):
- TW
APC Data Cable, Power Cord, IEC C14 Connector - AP9881
This power cord by APC with the IEC C14 and type G UK socket connectors is an essential accessory designed for use with rack power distribution units. It ensures a reliable and secure connection for powering electronic devices in high-traffic environments, utilising a female connector that ensures a stable and safe power supply.
Features & Benefits
• 7 conductor 18 AWG tinned copper construction
• PVC insulation and PVC outer jacket for durability
• CMG rated cable for enhanced safety
• 300 V RMS UL voltage rating for compatibility
• Suitable for indoor use in temperatures ranging from -20°C to +60°C
• Compliance with various EU directives ensures environmental safety
Applications
• Ideal for connecting electronic devices to rack power distribution units
• Suitable for indoor environments, ensuring safe and reliable power supply
Can it be used with a rack PDU?
Yes, it is specifically designed for use with rack power distribution units.
Will it provide a stable connection for high-traffic environments?
Yes, the female connector and type G UK socket ensure a secure and reliable power supply.
Is it suitable for indoor use in varying temperatures?
Yes, it is designed to operate safely in temperatures ranging from -20°C to +60°C.
Related links
- APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 610 mm Black
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 610 mm Black
- Molex 130153 Plug to Straight Power Cord, 610 mm
- APC Netshelter PDU IEC C14 to CEE 7/7 Power Cord, 600 mm Black
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 2.5 m Black
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 1.2 m Black
- APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 1.83 m Black
- RS PRO IEC C7 to BS1363 Power Cord, 500 mm Black PVC
