RS PRO Power Cord, Black, 2 m Polyvinyl Chloride, Polyvinyl Chloride
- RS Stock No.:
- 490-239
- Distrelec Article No.:
- 304-07-090
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.94
(exc. VAT)
€13.46
(inc. VAT)
- RS Stock No.:
- 490-239
- Distrelec Article No.:
- 304-07-090
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Jacket Colour | Black | |
| Cable Length | 2 m | |
| Jacket Material | Polyvinyl Chloride, Polyvinyl Chloride | |
| Distrelec Product Id | 30407090 | |
| Standards/Approvals | CE, SAA | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Jacket Colour Black | ||
Cable Length 2 m | ||
Jacket Material Polyvinyl Chloride, Polyvinyl Chloride | ||
Distrelec Product Id 30407090 | ||
Standards/Approvals CE, SAA | ||
Voltage 250 V | ||
- COO (Country of Origin):
- CN
RS PRO Power Cable
Brought to you by RS PRO, a range of power cables suitable for various applications. Supplied with a plug sporting double earth contacts and female (euro-style) combined earth followed by a 1 mm², 3 core harmonised cable. these cables also have an unterminated end, meaning any suitable connector (C13, C14, IEC etc.) can be hard wired. All models are highly reliable and excellent quality.
Features and Benefits
• Integral 10 A rated lead
• Each individual conductor is stripped
• Free end sleeve is stripped back 25 mm
• Euro/Schuko plug
• 2 m or 3 m length cable
What is a power cable?
Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.
What types of power cables are there?
These RS PRO power leads are Schuko to unterminated. But there are various types available throught the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:
• C14 and C13 - A common occurance for laptop and computer power supplies
• C7 and C8 (figure 8) - See RS Stock Number - 909-2168
• IEC power and extension cables
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Warning
The free end of all non-terminated cable assemblies must be terminated before inserting the mains plug into a live socket
Approvals
SAA
Related links
- RS PRO Power Cord 2.5 m Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO Power Cord 2 m Polyvinyl Chloride, Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord Polyvinyl Chloride
- Lyric Shin Electonic 2 Core Power Cable 2 m Polyvinyl Chloride
- Feller BS13/13 Power Cord 2.5 m Polyvinyl Chloride
- RS PRO IEC C19 to AS/NZS 3112 Power Cord, 2 m Black PSE
- RS PRO IEC C17 to NEMA 1-15 Power Cord, 2 m Black PVC
- RND RND 205 Power Cord 1 m Polyvinyl Chloride

