Feller BS13/13 Power Cord, Black, 2.5 m Polyvinyl Chloride
- RS Stock No.:
- 283-6764
- Distrelec Article No.:
- 300-15-296
- Mfr. Part No.:
- BS13/13-H05VVF3G1.00-C13/2.50M
- Manufacturer:
- Feller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€21.62
(exc. VAT)
€26.59
(inc. VAT)
- RS Stock No.:
- 283-6764
- Distrelec Article No.:
- 300-15-296
- Mfr. Part No.:
- BS13/13-H05VVF3G1.00-C13/2.50M
- Manufacturer:
- Feller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Feller | |
| Series | BS13/13 | |
| Product Type | Power Cord | |
| Jacket Colour | Black | |
| Cable Length | 2.5 m | |
| Jacket Material | Polyvinyl Chloride | |
| Distrelec Product Id | 30015296 | |
| Standards/Approvals | No | |
| Voltage | 25 V | |
| Select all | ||
|---|---|---|
Brand Feller | ||
Series BS13/13 | ||
Product Type Power Cord | ||
Jacket Colour Black | ||
Cable Length 2.5 m | ||
Jacket Material Polyvinyl Chloride | ||
Distrelec Product Id 30015296 | ||
Standards/Approvals No | ||
Voltage 25 V | ||
- COO (Country of Origin):
- AT
The high-quality cord set designed to meet various electrical needs. With a rating of 10A and 250Vac, it offers reliable performance and safety for user's electric connections. The plug, cord, and connector are constructed with top-notch materials and adhere to strict industry standards, making it a trustworthy choice for user's electrical setup.
Moulded plug according to BS 1363/A with replaceable fuse 13A for added safety
Flexible cord with 3 cores and conductor construction for efficient power transmission
Moulded connector according to EN/IEC 60320/C13 for secure connections
RoHS-compliant and tested for electrical safety and durability
Double insulation construction for enhanced protection and longevity
Related links
- Feller Power Cord
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- RS PRO Power Cord 2.5 m Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 3 m Orange PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 1 m Black PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 2 m White PVC
- RS PRO BS13/13 Free End to BS1363 Power Cable, 3 m Black PVC
- Feller C19 250V ac, 16A

