RS PRO IEC C7 to Straight Power Cable, 1.8 m Black PVC
- RS Stock No.:
- 558-970
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€12.79
(exc. VAT)
€15.73
(inc. VAT)
In Stock
- 15 unit(s) ready to ship
- Plus 1,181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.79 | - |
| 10 + | €11.76 | 8% |
*price indicative
- RS Stock No.:
- 558-970
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C7 | |
| Product Type | Power Cable | |
| Connector Type B | Straight | |
| Mains Socket Type | Straight | |
| Mains Plug Type | BS1363A | |
| Cable Length | 1.8m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ASTA, BS1363A, CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, OVE, PSB Verification SS145, RoHS, SASO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C7 | ||
Product Type Power Cable | ||
Connector Type B Straight | ||
Mains Socket Type Straight | ||
Mains Plug Type BS1363A | ||
Cable Length 1.8m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ASTA, BS1363A, CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, OVE, PSB Verification SS145, RoHS, SASO | ||
- COO (Country of Origin):
- GB
RS PRO 1.8m Power Cable, IEC C7 to BS 1363/A
This RS PRO power cable is designed for reliable and efficient power transmission. With a length of 1.8 metres, it connects devices with an IEC C7 connector to a BS 1363/A plug, making it Ideal for use with a variety of electronic equipment. The cable supports a current rating of 13 A and a voltage of 250 V, ensuring robust performance for your power needs.
Features and Benefits
Cable Length: 1.8 m provides flexibility and reach for various setups.
Connector Type A: IEC C7 ensures compatibility with many electronic devices.
Connector Type B: BS 1363/A fits standard UK mains sockets.
Current Rating: 13 A supports high-power devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and insulation.
Mains Socket Type: Straight design for easy connection.
Connector Type A: IEC C7 ensures compatibility with many electronic devices.
Connector Type B: BS 1363/A fits standard UK mains sockets.
Current Rating: 13 A supports high-power devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and insulation.
Mains Socket Type: Straight design for easy connection.
Applications
Home and office electronics
Audio-visual equipment
Computing devices
Audio-visual equipment
Computing devices
Additional Information
Complies with standards such as ASTA, BS1363A, CE, EN 60320, and RoHS.
Suitable for use under EU Directives including WEEE and RoHS.
Suitable for use under EU Directives including WEEE and RoHS.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C7 to NEMA 1-15 Power Cable, 1.8 m Black PVC
- RS PRO IEC C7 to Straight Power Cable Assembly, 1.8 m Black PVC
- RS PRO IEC C13 to Straight Power Cable, 1.8 m Black PVC
- RS PRO IEC C7 to Straight Power Cable, 10 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 1.8 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m Black PVC
- RS PRO IEC C7 to CEE 7/16 Europlug Power Cord, 1.8 m Black PVC
- RS PRO IEC C7 to Straight Power Cable, 500 mm Black PVC
