RS PRO IEC C7 to NEMA 1-15 Power Cable, 1.8 m Black PVC
- RS Stock No.:
- 707-741
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.21
(exc. VAT)
€6.41
(inc. VAT)
In Stock
- Plus 679 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.21 |
| 10 - 24 | €4.80 |
| 25 + | €4.32 |
*price indicative
- RS Stock No.:
- 707-741
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C7 | |
| Product Type | Power Cable | |
| Connector Type B | NEMA 1-15 | |
| Mains Socket Type | C7 | |
| Mains Plug Type | NEMA 1-15 | |
| Cable Length | 1.8m | |
| Voltage | 125V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, CSA, EU-1907/2006/EG, EU-2011/65/EU, EU-2012/19/EU, REACH, UL, WEEE | |
| Current Rating | 7A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C7 | ||
Product Type Power Cable | ||
Connector Type B NEMA 1-15 | ||
Mains Socket Type C7 | ||
Mains Plug Type NEMA 1-15 | ||
Cable Length 1.8m | ||
Voltage 125V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, CSA, EU-1907/2006/EG, EU-2011/65/EU, EU-2012/19/EU, REACH, UL, WEEE | ||
Current Rating 7A | ||
- COO (Country of Origin):
- AT
RS PRO 1.8 m Power Cable, IEC C7 to NEMA 1-15
This RS PRO power cable is designed for reliable electrical connections in various applications. With a length of 1.8 metres, it provides ample reach for connecting devices to power sources. The cable features an IEC C7 connector on one end and a NEMA 1-15 plug on the other, making it suitable for use in both domestic and commercial environments.
Features and Benefits
Cable Length: 1.8 metres for flexible positioning of devices.
Connector Type A: IEC C7 ensures compatibility with a wide range of electronic devices.
Connector Type B: NEMA 1-15 plug suitable for standard US power outlets.
Current Rating: 7 A for safe and efficient power delivery.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: Supports up to 125 V for reliable performance.
Connector Type A: IEC C7 ensures compatibility with a wide range of electronic devices.
Connector Type B: NEMA 1-15 plug suitable for standard US power outlets.
Current Rating: 7 A for safe and efficient power delivery.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: Supports up to 125 V for reliable performance.
Applications
Home electronics
Office equipment
Audio-visual devices
Office equipment
Audio-visual devices
Additional Information
Complies with CE, CSA, REACH, UL, and WEEE standards for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Phihong IEC C7 to NEMA 1-15 Power Cord, 1.8 m Black
- Schurter 6010 IEC C7 to NEMA 1-15 Power Cord, 4 m Black PVC
- Schurter 6010 IEC C7 to NEMA 1-15 Power Cord, 2 m Black PVC
- RS PRO IEC C7 to Straight Power Cable, 1.8 m Black PVC
- RS PRO IEC C17 to NEMA 1-15 Power Cord, 2 m Black PVC
- RS PRO IEC C7 to Straight Power Cable Assembly, 1.8 m Black PVC
- Phihong IEC C5 to NEMA 1-15 Power Cord, 1.8 m Black
- RS PRO IEC C7 to CEE 7/16 Europlug Power Cord, 1.8 m Black PVC
