StarTech.com PXT IEC C13 to IEC C14 Power Cord, 4.57 m Black PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.05

(exc. VAT)

€29.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€24.05
10 +€22.14

*price indicative

RS Stock No.:
630-254
Mfr. Part No.:
PXTC13C141415FEU
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connector Type A

IEC C13

Product Type

Power Cord

Connector Type B

IEC C14

Cable Length

4.57m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

KEMA-KEUR, VW-1, H05VV-F

Series

PXT

Current Rating

10A

COO (Country of Origin):
CN

StarTech PXT Series Power Cord, 10A Current Rating, 4570mm Cable Length - PXTC13C141415FEU


This power cord is a mains lead designed to connect equipment using matching IEC connectors in professional installations. It provides a straightforward connection between two IEC appliance couplers for powered devices and is finished in a black outer sheath suitable for general cabling environments.

Features and Benefits:


• Rated for 10A to support common equipment current demands
• Constructed with H05VV-F for flexible insulated conductors
• Jacket MADE from polyvinyl chloride offering mechanical protection
• Certified to KEMA-KEUR for recognised safety assessment
• Flame-retardant VW-1 classification reducing fire propagation risk

Applications


• Suitable for server racks and data centre equipment connections
• Used with desktop power distribution units requiring IEC interconnects
• Ideal for laboratory instruments needing standard appliance couplers
• Can be used for AV racks and studio power distribution

Which connector types are fitted at each end?


It uses straight IEC C13 and straight IEC C14 appliance couplers.

What voltage can the lead be used at?


The cable is specified for operation at 25 V.

What is the external sheath colour and material?


The outer jacket is black and manufactured from polyvinyl chloride.

How long is the lead and how is that length expressed?


The overall cable length measures 4570 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy