StarTech.com IEC C13 to IEC C14 Power Cord, 1 m Black PVC

Subtotal (1 unit)*

€8.86

(exc. VAT)

€10.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
  • Plus 131 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.86

*price indicative

RS Stock No.:
277-9805
Distrelec Article No.:
302-94-091
Mfr. Part No.:
PXT1001M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Power Cord

Connector Type A

IEC C13

Connector Type B

IEC C14

Cable Length

1m

Voltage

125V ac

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE

COO (Country of Origin):
CN

PXT1001M


The StarTech.com 1m PDU Style Computer Power Extension Cord features one C13 computer power (female) connector and one C14 hooded (male) power connector, and enables you to connect your server to a C13-equipped UPS or PDU.This high quality C13 to C14 Power Cord Extension Cable is backed by our Lifetime Warranty.

Features & Benefits


IEC-320-C14 (male) to IEC-320-C13 (female) power connection

Rated to carry 250V at 5A Guaranteed reliability

Applications


Extend the power connection from your server to a PDU by up to 1-meter

What’s in the package?


1m Standard Computer Power Cord Extension - C14 to C13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy