RS PRO IEC C7 to Straight Male Power Cable, 1 m Black PVC
- RS Stock No.:
- 707-740
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€3.89
(exc. VAT)
€4.78
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
- Plus 1,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.89 | - |
| 10 - 24 | €3.58 | 7% |
| 25 + | €3.22 | 17% |
*price indicative
- RS Stock No.:
- 707-740
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C7 | |
| Product Type | Power Cable | |
| Connector Type B | Straight Male | |
| Mains Socket Type | C7 | |
| Mains Plug Type | Euro | |
| Cable Length | 1m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C7 | ||
Product Type Power Cable | ||
Connector Type B Straight Male | ||
Mains Socket Type C7 | ||
Mains Plug Type Euro | ||
Cable Length 1m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE | ||
Current Rating 2.5A | ||
RS PRO 1 m Power Cable, IEC C7, Euro Plug
This RS PRO power cable is designed for reliable and efficient power transmission. With a length of 1 metre, it is Ideal for connecting devices to a power source in a Compact setup. The cable features an IEC C7 connector and a Euro plug, making it suitable for various European applications.
Features and Benefits
Cable Length: 1 metre for convenient and flexible connections
Connector Type A: IEC C7 for compatibility with a wide range of devices
Connector Type B: Straight Male for secure and stable connections
Current Rating: 2.5 A to support standard power requirements
Jacket Colour: Black for a professional and discreet appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V to handle standard voltage levels
Standards Approvals: CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE for compliance with safety and environmental regulations
Connector Type A: IEC C7 for compatibility with a wide range of devices
Connector Type B: Straight Male for secure and stable connections
Current Rating: 2.5 A to support standard power requirements
Jacket Colour: Black for a professional and discreet appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V to handle standard voltage levels
Standards Approvals: CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE for compliance with safety and environmental regulations
Applications
Consumer electronics
Office equipment
Home appliances
Office equipment
Home appliances
Additional Information
Mains Plug Type: Euro for compatibility with European power outlets
Mains Socket Type: C7 for use with compatible devices
Mains Socket Type: C7 for use with compatible devices
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C7 to Straight Male Power Cable, 3 m Black PVC
- RS PRO IEC C7 to Straight Male Power Cable, 3 m White PVC
- RS PRO IEC C7 to Straight Power Cable, 1.8 m Black PVC
- RS PRO IEC C7 to Straight Power Cable, 10 m Black PVC
- RS PRO IEC C7 to Straight Power Cable Assembly, 1.8 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 1 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 1 m Black PVC
- RS PRO IEC C7 to IEC C14 Power Cord, 1 m Black PVC
