RS PRO Male to Unterminated Power Cable Assembly, 1 m
- RS Stock No.:
- 707-848
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.07
(exc. VAT)
€1.32
(inc. VAT)
In Stock
- 499 unit(s) ready to ship from another location
- Plus 69 unit(s) shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.07 |
*price indicative
- RS Stock No.:
- 707-848
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Male | |
| Connector Type B | Unterminated | |
| Cable Length | 1m | |
| Voltage | 12 V | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable Assembly | ||
Connector Type A Male | ||
Connector Type B Unterminated | ||
Cable Length 1m | ||
Voltage 12 V | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro 5.5mm x 2.1 mm DC power supply male cable is suitable for CCTV security cameras, DVRs, surveillance monitoring systems, LED lights or other 2.1*5.5mm DC power equipment.
Easy to install and reliable connection
100% copper wires conductor
RoHS and REACH compliant
Related links
- RS PRO Male to Unterminated Power Cable Assembly, 1 m
- RS PRO Male to Unterminated Power Cable Assembly, 0.5 m
- RS PRO Male to Unterminated Power Cable Assembly, 2 m
- RS PRO Male to Unterminated Power Cable Assembly, 0.3 m
- RS PRO Male to Unterminated Power Cable Assembly, 5 m
- RS PRO Straight to Straight Power Cable Assembly, 1 m Black Polyvinyl Chloride
- RS PRO Straight to Unterminated Power Cable Assembly, 2.5 m Black Polyvinyl Chloride
- brennenstuhl Female Connector to Unterminated Power Cable Assembly, 1.5 m Black Plastic
