RS PRO IEC C13 to SEV 1011 Swiss Power Cable, 2.5 m Grey PVC
- RS Stock No.:
- 771-782
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.62
(exc. VAT)
€22.90
(inc. VAT)
In Stock
- Plus 996 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.62 |
| 10 + | €17.14 |
*price indicative
- RS Stock No.:
- 771-782
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | SEV 1011 Swiss | |
| Mains Plug Type | Moulded Plug | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SEV, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B SEV 1011 Swiss | ||
Mains Plug Type Moulded Plug | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SEV, WEEE | ||
Current Rating 10A | ||
- COO (Country of Origin):
- AT
RS PRO 2.5 m Power Cable, IEC C13 to SEV 1011 Swiss
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial environments. With a length of 2.5 metres, it provides flexibility in installations where distance is a factor. The cable features an IEC C13 connector on one end and a SEV 1011 Swiss connector on the other, making it suitable for use with Swiss power outlets.
Features and Benefits
Cable Length: 2.5 m provides extended reach for versatile installations.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: SEV 1011 Swiss allows for direct connection to Swiss power outlets.
Current Rating: 10 A supports a variety of electrical devices safely.
Jacket Colour: Grey for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride offers durability and flexibility.
Mains Plug Type: Moulded Plug ensures a secure and reliable connection.
Voltage: 250 V suitable for standard electrical systems.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: SEV 1011 Swiss allows for direct connection to Swiss power outlets.
Current Rating: 10 A supports a variety of electrical devices safely.
Jacket Colour: Grey for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride offers durability and flexibility.
Mains Plug Type: Moulded Plug ensures a secure and reliable connection.
Voltage: 250 V suitable for standard electrical systems.
Applications
Industrial equipment connections
Commercial office setups
Laboratory power supply
Data centre power management
Commercial office setups
Laboratory power supply
Data centre power management
Additional Information
Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SEV, and WEEE standards for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to SEV 1011 Swiss Power Cable, 5 m Grey PVC
- RS PRO IEC C13 to SEV 1011 Swiss Power Cable, 1.9 m Black PVC
- Schurter 6011.0215 IEC C13 to SEV 1011 Swiss Power Cable Assembly, 2.5 m Black
- RS PRO CEE 7/7 to SEV 1011 Swiss Power Cable, 3 m Grey PVC
- RS PRO IEC C15 to SEV 1011 Swiss Power Cable, 2 m Black Rubber
- RS PRO IEC C15 to SEV 1011 Swiss Power Cord, 2 m Black Rubber
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Grey PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 2.5 m Grey PVC
