RS PRO IEC C15 to SEV 1011 Swiss Power Cable, 2 m Black Rubber
- RS Stock No.:
- 771-793
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €17.80
View bulk pricing optionsSubtotal (1 unit)*
€22.24
(exc. VAT)
€27.36
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.24 | - |
| 10 + | €20.46 | €17.80 |
*price indicative
- RS Stock No.:
- 771-793
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C15 | |
| Connector Type B | SEV 1011 Swiss | |
| Mains Socket Type | C15 | |
| Mains Plug Type | Moulded Plug | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Rubber | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SEV, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C15 | ||
Connector Type B SEV 1011 Swiss | ||
Mains Socket Type C15 | ||
Mains Plug Type Moulded Plug | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Rubber | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SEV, WEEE | ||
Current Rating 10A | ||
- COO (Country of Origin):
- AT
RS PRO 2 m Power Cable, IEC C15 to SEV 1011 Swiss
This RS PRO power cable is designed for reliable electrical connections in industrial and commercial environments. With a length of 2 metres, it provides flexibility and reach for various setups. The cable is equipped with an IEC C15 connector on one end and a SEV 1011 Swiss connector on the other, making it suitable for use in Swiss electrical systems.
Features and Benefits
Cable Length: 2 metres for extended reach and flexibility
Connector Type A: IEC C15 ensures compatibility with standard equipment
Connector Type B: SEV 1011 Swiss for use in Swiss electrical systems
Current Rating: 10 A supports a wide range of devices
Jacket Colour: Black for a professional appearance
Jacket Material: Rubber for durability and insulation
Mains Plug Type: Moulded Plug for secure connections
Voltage: 250 V suitable for high voltage applications
Connector Type A: IEC C15 ensures compatibility with standard equipment
Connector Type B: SEV 1011 Swiss for use in Swiss electrical systems
Current Rating: 10 A supports a wide range of devices
Jacket Colour: Black for a professional appearance
Jacket Material: Rubber for durability and insulation
Mains Plug Type: Moulded Plug for secure connections
Voltage: 250 V suitable for high voltage applications
Applications
Industrial machinery
Commercial electrical systems
Data centres
Laboratories
Commercial electrical systems
Data centres
Laboratories
Additional Information
Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SEV, and WEEE standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C15 to SEV 1011 Swiss Power Cord, 2 m Black Rubber
- RS PRO IEC C13 to SEV 1011 Swiss Power Cable, 1.9 m Black PVC
- RS PRO IEC C13 to SEV 1011 Swiss Power Cable, 5 m Grey PVC
- RS PRO IEC C13 to SEV 1011 Swiss Power Cable, 2.5 m Grey PVC
- Schurter 6011.0215 IEC C13 to SEV 1011 Swiss Power Cable Assembly, 2.5 m Black
- RS PRO IEC C15 to CEE 7 Power Cable, 2 m Black Rubber
- RS PRO CEE 7/7 to SEV 1011 Swiss Power Cable, 3 m Grey PVC
- RS PRO BS13/13 IEC C15 to BS1363 Power Cable, 2 m Black Rubber
