RS PRO IEC C13 to SEV 1011 Swiss Power Cable, 5 m Grey PVC
- RS Stock No.:
- 771-792
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€27.04
(exc. VAT)
€33.26
(inc. VAT)
In Stock
- Plus 990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.04 | - |
| 10 + | €24.89 | 7% |
*price indicative
- RS Stock No.:
- 771-792
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | SEV 1011 Swiss | |
| Mains Plug Type | Moulded Plug | |
| Cable Length | 5m | |
| Voltage | 250V | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SEV, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B SEV 1011 Swiss | ||
Mains Plug Type Moulded Plug | ||
Cable Length 5m | ||
Voltage 250V | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SEV, WEEE | ||
Current Rating 10A | ||
- COO (Country of Origin):
- AT
RS PRO 5 m Power Cable 10 A
The RS PRO 5 m Power Cable is designed for reliable electrical connections in various industrial and commercial settings. Featuring an IEC C13 connector on one end and a SEV 1011 Swiss connector on the other, this power cable is Ideal for connecting equipment to power sources in environments requiring Swiss standards compliance.
Features and Benefits
Cable Length: 5 m: Provides ample reach for versatile equipment placement.
Connector Type A: IEC C13: Ensures compatibility with a wide range of devices.
Connector Type B: SEV 1011 Swiss: Suitable for Swiss power outlets, ensuring compliance and safety.
Current Rating: 10 A: Supports a range of electrical devices with moderate power requirements.
Jacket Colour: Grey: Offers a NEUTRAL appearance that blends with most environments.
Jacket Material: Polyvinyl Chloride: Provides durability and flexibility for long-term use.
Mains Plug Type: Moulded Plug: Enhances durability and reduces the risk of damage.
Voltage: 250 V: Suitable for high-voltage applications, ensuring efficient power delivery.
Connector Type A: IEC C13: Ensures compatibility with a wide range of devices.
Connector Type B: SEV 1011 Swiss: Suitable for Swiss power outlets, ensuring compliance and safety.
Current Rating: 10 A: Supports a range of electrical devices with moderate power requirements.
Jacket Colour: Grey: Offers a NEUTRAL appearance that blends with most environments.
Jacket Material: Polyvinyl Chloride: Provides durability and flexibility for long-term use.
Mains Plug Type: Moulded Plug: Enhances durability and reduces the risk of damage.
Voltage: 250 V: Suitable for high-voltage applications, ensuring efficient power delivery.
Applications
Industrial equipment connections
Commercial power distribution
Data centres and server rooms
Laboratories and research facilities
Commercial power distribution
Data centres and server rooms
Laboratories and research facilities
Additional Information
Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SEV, and WEEE standards, ensuring high safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to SEV 1011 Swiss Power Cable, 2.5 m Grey PVC
- RS PRO IEC C13 to SEV 1011 Swiss Power Cable, 1.9 m Black PVC
- Schurter 6011.0215 IEC C13 to SEV 1011 Swiss Power Cable Assembly, 2.5 m Black
- RS PRO CEE 7/7 to SEV 1011 Swiss Power Cable, 3 m Grey PVC
- RS PRO IEC C15 to SEV 1011 Swiss Power Cable, 2 m Black Rubber
- RS PRO IEC C15 to SEV 1011 Swiss Power Cord, 2 m Black Rubber
- RS PRO IEC C13 to Straight Y Junction Power Cable, 1 m Grey PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Grey PVC
