RS PRO IEC C13 to CEE 7 Power Cable, 3 m Black PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.11

(exc. VAT)

€19.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 866 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.11
10 +€14.83

*price indicative

RS Stock No.:
771-787
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C13

Product Type

Power Cable

Connector Type B

CEE 7

Mains Socket Type

C13

Mains Plug Type

Euro

Cable Length

3m

Voltage

250V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE

Current Rating

10A

RS PRO 3 m Power Cable 10 A


This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 3 metres, it provides flexibility and ease of use in connecting equipment to power sources. The cable is rated for 10 A and 250 V, ensuring safe and efficient power transmission.

Features and Benefits


Cable Length: 3 m for extended reach and flexibility
Connector Type A: IEC C13 for secure equipment connection
Connector Type B: CEE 7 for compatibility with European outlets
Current Rating: 10 A for safe power handling
Jacket Colour: Black for discreet installation
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Euro for standard European connections
Mains Socket Type: C13 for common equipment compatibility

Applications


Industrial machinery
Commercial equipment
Office electronics

Additional Information


Complies with CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE standards for safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy