RS PRO IEC C13 to Unterminated Power Cable, 2.5 m Black PVC
- RS Stock No.:
- 771-798
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.80
(exc. VAT)
€12.05
(inc. VAT)
In Stock
- 949 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.80 |
| 10 - 24 | €9.01 |
| 25 + | €8.13 |
*price indicative
- RS Stock No.:
- 771-798
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | Unterminated | |
| Mains Socket Type | C13 | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B Unterminated | ||
Mains Socket Type C13 | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | ||
Current Rating 10A | ||
RS PRO 2.5 m Power Cable, IEC C13
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2.5 meters, it offers flexibility in installations where distance to the power source is a consideration. The cable features an IEC C13 connector on one end and is unterminated on the other, allowing for custom connections.
Features and Benefits
Cable Length: 2.5 meters for extended reach and flexibility in installations.
Connector Type A: IEC C13 for compatibility with a wide range of devices.
Connector Type B: Unterminated for custom termination options.
Current Rating: 10 A to support a variety of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 250 V to accommodate standard power requirements.
Standards Approvals: CE, ENEC, RoHS, and more for compliance with safety and environmental standards.
Connector Type A: IEC C13 for compatibility with a wide range of devices.
Connector Type B: Unterminated for custom termination options.
Current Rating: 10 A to support a variety of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 250 V to accommodate standard power requirements.
Standards Approvals: CE, ENEC, RoHS, and more for compliance with safety and environmental standards.
Applications
Data centres
Office equipment
Industrial machinery
Home appliances
Office equipment
Industrial machinery
Home appliances
Additional Information
Complies with UKCA and WEEE regulations for environmental safety.
Suitable for use in regions adhering to EU-2002/95/EC and EU-2003/11/EC directives.
Suitable for use in regions adhering to EU-2002/95/EC and EU-2003/11/EC directives.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to BS1363 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to Plug Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Y Junction Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 Straight to CEE 7 2.5 m Black PVC
- RS PRO IEC C13 to Unterminated Power Cable, 2.50 m Black PVC
