RS PRO IEC C13 to Unterminated Power Cable, 2.50 m Black PVC
- RS Stock No.:
- 794-505
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€9.89
(exc. VAT)
€12.16
(inc. VAT)
In Stock
- Plus 765 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.89 | - |
| 10 - 24 | €9.10 | 7% |
| 25 + | €8.21 | 16% |
*price indicative
- RS Stock No.:
- 794-505
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | Unterminated | |
| Mains Socket Type | C13 | |
| Cable Length | 2.50m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B Unterminated | ||
Mains Socket Type C13 | ||
Cable Length 2.50m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
RS PRO 2.50 m Power Cable, IEC C13, 10 A
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2.50 metres, it provides flexibility and reach for connecting devices to power sources. The cable features an IEC C13 connector on one end and is unterminated on the other, allowing for custom installations. It supports a current rating of 10 A and a voltage of 250 V, making it suitable for a wide range of applications.
Features and Benefits
Cable Length: 2.50 metres for extended reach and flexibility.
Connector Type A: IEC C13 ensures compatibility with standard equipment.
Connector Type B: Unterminated for custom installations.
Current Rating: 10 A for reliable power delivery.
Voltage: 250 V suitable for various electrical systems.
Jacket Colour: Black for a professional appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Connector Type A: IEC C13 ensures compatibility with standard equipment.
Connector Type B: Unterminated for custom installations.
Current Rating: 10 A for reliable power delivery.
Voltage: 250 V suitable for various electrical systems.
Jacket Colour: Black for a professional appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Applications
Industrial machinery
Commercial appliances
Data centres
IT equipment
Commercial appliances
Data centres
IT equipment
Additional Information
Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, and WEEE standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to IEC C14 Power Cable, 2.50 m Black PVC
- RS PRO Jack to CEE 7 Power Cable, 2.50 m Black PVC
- RS PRO IEC C13 to Unterminated Power Cable, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.50 m Black PVC
- RS PRO IEC C13 to Unterminated Power Cord, 2 m Black PVC
- RS PRO IEC C13 to Unterminated Power Cord, 5 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to SEV 1011 Swiss Power Cable, 1.9 m Black PVC
