RS PRO IEC C13 to CEE 7 Power Cable, 2 m White PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€9.26

(exc. VAT)

€11.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 982 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.26-
10 - 24€8.527%
25 +€7.6916%

*price indicative

RS Stock No.:
794-491
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

CEE 7

Mains Socket Type

C13

Mains Plug Type

Euro

Cable Length

2m

Voltage

250V

Jacket Colour

White

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE

Series

RS PRO

Current Rating

10A

RS PRO 2 m Power Cable, IEC C13 to CEE 7


This RS PRO power cable is designed to provide reliable connectivity between devices and power sources. With a length of 2 meters, it is Ideal for use in various settings where flexibility and reach are required. The cable features an IEC C13 connector on one end and a CEE 7 connector on the other, making it suitable for European power systems. Its robust construction ensures durability and safety in demanding environments.

Features and Benefits


Cable Length: 2 m: Provides ample reach for versatile connectivity.
Connector Type A: IEC C13: Ensures compatibility with a wide range of devices.
Connector Type B: CEE 7: Suitable for European power outlets.
Current Rating: 10 A: Supports devices with moderate power requirements.
Jacket Colour: White: Offers a clean and professional appearance.
Jacket Material: Polyvinyl Chloride: Provides durability and resistance to wear.
Voltage: 250 V: Suitable for standard European voltage levels.

Applications


Office equipment
Home electronics
Data centres
Industrial machinery

Additional Information


Standards Approvals: CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE
Mains Plug Type: Euro
Mains Socket Type: C13

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy